Add To Favorites
LOD-H12864GP-B-UR Graphic LCD Display Module Blue OLED - Passive Matrix UART 2.42" (61.47mm) 128 x 64
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.80000 $46.80
10 39.84000 $398.40
25 36.00000 $900.00
100 34.20000 $3,420.00
250 31.92000 $7,980.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-2280-ND
Copy   67-2280-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LOD-H12864GP-B-UR

Copy   LOD-H12864GP-B-UR
Description 128X64 PIXELS UART OLED MODULE B
Copy   128X64 PIXELS UART OLED MODULE B
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Graphic LCD Display Module Blue OLED - Passive Matrix UART 2.42" (61.47mm) 128 x 64

Copy    Graphic LCD Display Module  Blue OLED - Passive Matrix UART 2.42" (61.47mm) 128 x 64
Documents & Media
Datasheets LOD-H12864GP-x Drawing
Environmental Information RoHS Cert
Online Catalog InfoVue™ Graphic OLED Displays
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series InfoVue™
Part Status Active
Display Type OLED - Passive Matrix
Display Mode -
Touchscreen -
Diagonal Screen Size 2.42" (61.47mm)
Viewing Area 57.01mm W x 29.90mm H
Backlight -
Dot Pixels 128 x 64
Interface UART
Graphics Color Blue
Background Color Black
Dot Size 0.40mm W x 0.40mm H
Dot Pitch 0.43mm W x 0.43mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 67-2280
LOD-12864GP-B-UART
LOD-H12864GP-B-UART

10:45:44 11/18/2018