Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.40000 $66.40
10 60.00000 $600.00
25 56.00000 $1,400.00
100 53.20000 $5,320.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-2271-ND
Copy   67-2271-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDM-768-1LT-G1

Copy   LDM-768-1LT-G1
Description LED MATRIX 96X8 0.94" GREEN
Copy   LED MATRIX 96X8 0.94" GREEN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Dot Matrix Display Module 96 x 8 Green 3.3V 11.34" L x 0.94" W x 0.40" H (288.0mm x 24.0mm x 10.20mm)

Copy   Dot Matrix Display Module 96 x 8  Green 3.3V  11.34" L x 0.94" W x 0.40" H (288.0mm x 24.0mm x 10.20mm)
Documents & Media
Datasheets LDM-768-1LT-x1 Drawing
Environmental Information RoHS Cert
Online Catalog QuasarBrite™ Dot Matrix LED Displays
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series QuasarBrite
Part Status Active
Millicandela Rating 295mcd
Internal Connection -
Size / Dimension 11.34" L x 0.94" W x 0.40" H (288.0mm x 24.0mm x 10.20mm)
Color Green
Configuration 96 x 8
Voltage - Forward (Vf) (Typ) 3.3V
Interface -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 67-2271

12:51:08 1/18/2019