Add To Favorites
LDD-SMHTM5602RISUG Character LED Display Module Green 7-Segment 2 Character Common Anode 2.25V 20mA 0.669" H x 0.988" W x 0.154" D (17.00mm x 25.10mm x 3.90mm) 10-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 3.22300 $32.23
25 2.70720 $67.68
100 2.32060 $232.06
250 2.06272 $515.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 67-2160-1-ND
Copy   67-2160-1-ND
Quantity Available 117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDD-SMHTM5602RISUG

Copy   LDD-SMHTM5602RISUG
Description 7SEG DISPLAY 2DIGIT GRN 0.56" CA
Copy   7SEG DISPLAY 2DIGIT GRN 0.56" CA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Character LED Display Module Green 7-Segment 2 Character Common Anode 2.25V 20mA 0.669" H x 0.988" W x 0.154" D (17.00mm x 25.10mm x 3.90mm) 10-SMD, No Lead

Copy   Character LED Display Module Green 7-Segment 2 Character Common Anode 2.25V 20mA 0.669" H x 0.988" W x 0.154" D (17.00mm x 25.10mm x 3.90mm) 10-SMD, No Lead
Documents & Media
Datasheets LDD-SMHTM5602RISUG Drawing
Environmental Information RoHS Cert
Featured Product QuasarBrite™ LED Display
Online Catalog Surface Mount High Temperature LED Displays
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Format -
Number of Characters 2
Size / Dimension 0.669" H x 0.988" W x 0.154" D (17.00mm x 25.10mm x 3.90mm)
Digit/Alpha Size 0.56" (14.22mm)
Display Type 7-Segment
Common Pin Common Anode
Color Green
Voltage - Forward (Vf) (Typ) 2.25V
Current - Test 20mA
Millicandela Rating 4.5mcd
Wavelength - Peak 568nm
Power Dissipation (Max) 65mW
Package / Case 10-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 67-2160-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-2160-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 0
  • Unit Price: $1.69940
  • Digi-Reel® ? : 67-2160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: Digi-Reel®

02:39:34 12/12/2018