Add To Favorites
0985 806 500/10M Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.13000 $50.13
10 47.18000 $471.80
25 45.70520 $1,142.63
50 42.75640 $2,137.82
100 40.39750 $4,039.75
250 39.21796 $9,804.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1794-1088-ND
Copy   1794-1088-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0985 806 500/10M

Copy   0985 806 500/10M
Description CABLE MOD 8P4C PLUG-PLUG 32.81'
Copy   CABLE MOD 8P4C PLUG-PLUG 32.81'
Detailed Description

Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Unshielded

Copy   Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Unshielded
Documents & Media
Datasheets 0985 806 500
Online Catalog Cat5e Modular Cable
Product Attributes Select All
Categories
Manufacturer Lumberg Automation
Series -
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p4c (RJ45, Ethernet)
Length 32.81' (10.00m)
Shielding Unshielded
Color Blue
Features Molded Plugs
Style Cat5e
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1794-1088
900004104

05:15:17 1/24/2019