Add To Favorites
Product Overview
Digi-Key Part Number 1794-1044-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

0985 806 100/2M

Description CBL MALE TO MALE 4POS 6.56'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly Circular 04 pos Male to Male 6.56' (2.00m)

Documents & Media
Datasheets 0985 806 (100,101,102,125,127)
Online Catalog M12, EtherNet/IP
Product Attributes Select All
Categories
Manufacturer Lumberg Automation
Series -
Part Status Active
1st Connector M12 Male
2nd Connector M12 Male
Number of Positions 4
Number of Positions Loaded All
Length 6.56' (2.00m)
Cable Type Round
Color Blue
Shielding Unshielded
Usage Cat5e
 
Additional Resources
Standard Package ? 1
Other Names 1794-1044
900004056

02:04:14 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.81000 $45.81
10 41.34900 $413.49
25 39.61600 $990.40
50 37.14000 $1,857.00
100 35.90200 $3,590.20
250 33.92120 $8,480.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback