Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 460-3529-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

CENGPXA270-520-11-504HCR

Description CARD ENGINE 64MB SDRAM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

- Embedded Module PXA270 520MHz 64MB 32MB

Documents & Media
Datasheets PXA270 Card Engine Hrdw Spec
PCN Obsolescence/ EOL CENGPXA270 02/Jun/2017
Product Attributes Select All
Categories
Manufacturer Logic
Series -
Part Status Obsolete
Module/Board Type MCU Core
Core Processor PXA270
Co-Processor -
Speed 520MHz
Flash Size 32MB
RAM Size 64MB
Connector Type Edge Connector
Size / Dimension 2.37" x 2.67" (60.2mm x 67.8mm)
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 1016880
460-3529
CENGPXA270-520-11-504HCR-A
CENGPXA270-520-11-504HCR-ND

22:42:12 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 567.60000 $567.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback