Add To Favorites
072-0111
Product Overview
Digi-Key Part Number 1115-1001-ND
Copy   1115-1001-ND
Quantity Available 189
Can ship immediately
Manufacturer

LM Technologies

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

072-0111

Copy   072-0111
Description RF TXRX MODULE BLUETOOTH
Copy   RF TXRX MODULE BLUETOOTH
Documents & Media
Datasheets LM072 Datasheet
Other Related Documents LM072 FCC Certificate
Design Resources LM072 Schematic
Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer LM Technologies
Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR, Class 1
Modulation -
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 16.5dBm
Sensitivity -88dBm
Serial Interfaces PIO, SPI, UART, USB
Antenna Type Not Included
Utilized IC / Part BlueCore4
Memory Size 8MB Flash
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 114mA
Current - Transmitting 114mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 1115-1001
720111
LM072
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 $11.22

Submit a request for quotation on quantities greater than those displayed.

03:24:22 9/24/2018