Add To Favorites
054-0515 RF Transceiver, Bluetooth 2.4GHz Bluetooth v2.0+EDR, Class 2 USB 3Mbps
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.90000 $12.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1115-1013-ND
Copy   1115-1013-ND
Quantity Available 85
Can ship immediately
Manufacturer

LM Technologies

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

054-0515

Copy   054-0515
Description ADAPTER BT2.0 CLASS 2 USB CSR
Copy   ADAPTER BT2.0 CLASS 2 USB CSR
Detailed Description

RF Transceiver, Bluetooth 2.4GHz Bluetooth v2.0+EDR, Class 2 USB 3Mbps

Copy   RF Transceiver, Bluetooth 2.4GHz Bluetooth v2.0+EDR, Class 2 USB 3Mbps
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer LM Technologies
Series -
Part Status Obsolete
Function Transceiver, Bluetooth
Modulation or Protocol Bluetooth v2.0+EDR, Class 2
Frequency 2.4GHz
Applications General Purpose
Interface USB
Sensitivity -86dBm
Power - Output 4dBm
Data Rate (Max) 3Mbps
Features -
Voltage - Supply 5V, USB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1115-1013
540515
LM054

07:22:43 1/19/2019