Add To Favorites
ZEN132V230A16LS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.04500 $20.45
25 1.83480 $45.87
100 1.66000 $166.00
250 1.48520 $371.30
500 1.31036 $655.18
1,000 1.10057 $1,100.57
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZEN132V230A16LSCT-ND
Copy   ZEN132V230A16LSCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZEN132V230A16LS

Copy   ZEN132V230A16LS
Description POLYZEN 13.2V PPTC/ZENER SMD
Copy   POLYZEN 13.2V PPTC/ZENER SMD
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 16V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names ZEN132V230A16LSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN132V230A16LSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.00278
  • Digi-Reel® ? : ZEN132V230A16LSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

14:04:23 3/19/2019