Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.95800 $19.58
25 1.74840 $43.71
100 1.57340 $157.34
250 1.39860 $349.65
500 1.22378 $611.89
1,000 1.01399 $1,013.99
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZEN132V130A24LSCT-ND
Copy   ZEN132V130A24LSCT-ND
Quantity Available 2,669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZEN132V130A24LS

Copy   ZEN132V130A24LS
Description POLYZEN 13.2V PPTC/ZENER SMD
Copy   POLYZEN 13.2V PPTC/ZENER SMD
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 24V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • 576802B00000G - Aavid, Thermal Division of Boyd Corporation | HS121-ND DigiKey Electronics
  • 576802B00000G
  • Aavid, Thermal Division of Boyd Corporation
  • HEATSINK TO-220 5W BLK
  • Unit Price $0.73000
  • HS121-ND
  • 1532-2 - Keystone Electronics | 36-1532-2-ND DigiKey Electronics
  • 1532-2
  • Keystone Electronics
  • TERM TURRET SINGLE L=5.94MM TIN
  • Unit Price $0.53000
  • 36-1532-2-ND
  • TPS79533DCQR - Texas Instruments | 296-13810-1-ND DigiKey Electronics
  • TPS79533DCQR
  • Texas Instruments
  • IC REG LIN 3.3V 500MA SOT223-6
  • Unit Price $3.00000
  • 296-13810-1-ND
  • MMBT3904-7-F - Diodes Incorporated | MMBT3904-FDICT-ND DigiKey Electronics
  • MMBT3904-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.2A SMD SOT23-3
  • Unit Price $0.13000
  • MMBT3904-FDICT-ND
  • DS75LVS+ - Maxim Integrated | DS75LVS+-ND DigiKey Electronics
  • DS75LVS+
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C 8SOIC
  • Unit Price $2.22000
  • DS75LVS+-ND
Additional Resources
Standard Package ? 1
Other Names ZEN132V130A24LSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN132V130A24LSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.91854
  • Digi-Reel® ? : ZEN132V130A24LSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,669 - Immediate
  • Unit Price: Digi-Reel®

15:55:40 1/16/2019