Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VLR175UF-ND
Quantity Available 0

Manufacturer Part Number


Description PTC RESET FUSE 12V 1.75A STRAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 1.75A Ih User Defined Strap

Product Attributes Select All
Manufacturer Littelfuse Inc.
Series PolySwitch®, VLR
Packaging ? Bulk ?
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 100A
Current - Hold (Ih) (Max) 1.75A
Current - Trip (It) 4.2A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 17 mOhms
Resistance - Post Trip (R1) (Max) 62 mOhms
Operating Temperature -40°C ~ 70°C
Ratings -
Mounting Type User Defined
Package / Case Strap
Size / Dimension 0.935" L x 0.118" W (23.75mm x 3.00mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Approvals CSA, TUV, UL
Additional Resources
Standard Package ? 1,000
Other Names A43993-000

11:59:31 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.31250 $3,125.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback