USD
Favorite

V82ZA20PX1347 82V 6.5kA Varistor 1 Circuit Through Hole Disc 20mm
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39300 $589.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : V82ZS20PX1347-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36680

V82ZA20PX1347

Datasheet
Digi-Key Part Number V82ZA20PX1347-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V82ZA20PX1347
Copy  
Description VARISTOR 82V 6.5KA DISC 20MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

82V 6.5kA Varistor 1 Circuit Through Hole Disc 20mm

Copy  
Documents & Media
Datasheets ZA Varistor Series
Video File Building Automation – Protect/Sense/Control
HTML Datasheet ZA Varistor Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series ZA
Packaging Bulk 
Part Status Active
Maximum AC Volts 50V
Maximum DC Volts 68V
Varistor Voltage (Min) 73.8V
Varistor Voltage (Typ) 82V
Varistor Voltage (Max) 90.2V
Current - Surge 6.5kA
Energy 25J
Number of Circuits 1
Capacitance @ Frequency 9000pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500