Add To Favorites
Product Overview
Digi-Key Part Number 1294-V68ZS10P-CHP
Quantity Available 2,500
Can ship immediately

Manufacturer Part Number


Description VARISTOR 61V 1KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68V 1kA Varistor 1 Circuit Through Hole Disc 14mm

Documents & Media
Datasheets ZA Varistor Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Manufacturer Littelfuse Inc.
Series ZS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 40V
Maximum DC Volts 56V
Varistor Voltage (Min) 61.2V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 74.8V
Current - Surge 1kA
Energy 13J
Number of Circuits 1
Capacitance @ Frequency 3870pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F4077TR-ND V68ZS10P Littelfuse Inc. Tape & Reel (TR) ? 0
$0.30200 500
F4077CT-ND V68ZS10P Littelfuse Inc. Cut Tape (CT) ? 519 - Immediate
$0.62000 1
Additional Resources
Standard Package ? 500

16:00:26 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
500 0.24160 $120.80
1,000 0.19328 $193.28
2,500 0.17516 $437.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback