Add To Favorites
V68ZA05P 68V 100A Varistor 1 Circuit Through Hole Disc 5mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.12384 $185.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-V68ZA05P-CHP
Copy   1294-V68ZA05P-CHP
Quantity Available 1,500
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V68ZA05P

Copy   V68ZA05P
Description VARISTOR 68V 100A DISC 5MM
Copy   VARISTOR 68V 100A DISC 5MM
Detailed Description

68V 100A Varistor 1 Circuit Through Hole Disc 5mm

Copy   68V 100A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series ZA
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 40V
Maximum DC Volts 56V
Varistor Voltage (Min) 61.2V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 74.8V
Current - Surge 100A
Energy 0.60J
Number of Circuits 1
Capacitance @ Frequency 400pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 5mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
F5414-ND V68ZA05P Littelfuse Inc. Bulk ? 8,985 - Immediate
$0.56000 1 May apply on shipments to the U.S.
V68ZS05P-ND V68ZS05P Littelfuse Inc. Tape & Reel (TR) ? 0
$0.12470 10,000  Non-Stock ? May apply on shipments to the U.S.
Additional Resources
Standard Package ? 1,500
Other Names 1294-V68ZA05P

06:05:36 8/23/2019