USD
Favorite

Price & Procurement
522 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.41900 $4.19
25 0.36680 $9.17
100 0.31440 $31.44
250 0.27248 $68.12
500 0.23056 $115.28
1,000 0.17816 $178.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F3363TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.16244
  • Digi-Reel®  : F3363DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 522 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : V5.5MLA0603NT-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.14148
  • Bulk  : V5.5MLA0603NA-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.16244

V5.5MLA0603NH

Datasheet
Digi-Key Part Number F3363CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number V5.5MLA0603NH
Copy  
Description VARISTOR 8.2V 30A 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

8.2V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.5V
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 1270pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MI0603J601R-10

FERRITE BEAD 600 OHM 0603 1LN

Laird-Signal Integrity Products

$0.17000 Details

PGB1010402KR

TVS DIODE 12V 250V 0402

Littelfuse Inc.

$0.61000 Details

1206L050YR

PTC RESET FUSE 6V 500MA 1206

Littelfuse Inc.

$0.49000 Details

MIC2026-1YM-TR

IC PWR SWITCH N-CHAN 1:2 8SOIC

Microchip Technology

$1.05000 Details

0603L150SLYR

PTC RESET FUSE 6V 1.5A 0603

Littelfuse Inc.

$1.84000 Details

7914J-1-000E

SWITCH TACTILE SPST-NO 0.1A 16V

Bourns Inc.

$0.82000 Details
Additional Resources
Standard Package 1
Other Names F3363CT