Add To Favorites
Product Overview
Digi-Key Part Number F3555CT-ND
Quantity Available 512
Can ship immediately
Manufacturer

Manufacturer Part Number

V460SM7

Description VARISTOR 715V 1.2KA 2SMD JLEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

715V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 460V
Maximum DC Volts 615V
Varistor Voltage (Min) 640V
Varistor Voltage (Typ) 715V
Varistor Voltage (Max) 790V
Current - Surge 1.2kA
Energy 37J
Number of Circuits 1
Capacitance @ Frequency 50pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Additional Resources
Standard Package ? 1
Other Names F3555CT

00:14:03 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.19200 $21.92
25 1.95720 $48.93
100 1.76130 $176.13
250 1.56560 $391.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3555TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $1.33000
  • Digi-Reel® ? : F3555DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 512 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback