Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.11400 $21.14
25 1.90200 $47.55
100 1.72610 $172.61
250 1.54996 $387.49
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F3554CT-ND
Copy   F3554CT-ND
Quantity Available 106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V420SM7

Copy   V420SM7
Description VARISTOR 679V 1.2KA 2SMD JLEAD
Copy   VARISTOR 679V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

679V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy   679V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Documents & Media
Datasheets SM7 Varistor Series
Other Related Documents Surge-Protective Devices UL Certification
Product Training Modules Metal Oxide Varistors
Varistor UL1449 3rd Edition Safety Agency Update
Online Catalog SM7 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 420V
Maximum DC Volts 560V
Varistor Voltage (Min) 610V
Varistor Voltage (Typ) 679V
Varistor Voltage (Max) 748V
Current - Surge 1.2kA
Energy 30J
Number of Circuits 1
Capacitance @ Frequency 55pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1294-V420SM7-CHP V420SM7 Littelfuse Inc. Tape & Reel (TR) ? 0
Call 600 Tariff Eligible ?
You May Also Be Interested In
  • V385SM7 - Littelfuse Inc. | F3553CT-ND DigiKey Electronics
  • V385SM7
  • Littelfuse Inc.
  • VARISTOR 620V 1.2KA 2SMD JLEAD
  • Unit Price $2.18000
  • F3553CT-ND
  • V510SM7 - Littelfuse Inc. | F3557CT-ND DigiKey Electronics
  • V510SM7
  • Littelfuse Inc.
  • VARISTOR 822.5V 1.2KA 2SMD
  • Unit Price $2.73000
  • F3557CT-ND
  • B72660M0151K093 - EPCOS (TDK) | 495-1466-1-ND DigiKey Electronics
  • B72660M0151K093
  • EPCOS (TDK)
  • VARISTOR 240V 1.2KA 2SMD JLEAD
  • Unit Price $1.35000
  • 495-1466-1-ND
Additional Resources
Standard Package ? 1
Other Names F3554CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3554TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $1.33380
  • Digi-Reel® ? : F3554DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
  • Unit Price: Digi-Reel®

07:20:13 2/16/2019