Add To Favorites
V39ZT1P 39V 250A Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.12384 $123.84
2,000 0.11352 $227.04
5,000 0.10664 $533.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-V39ZT1P-CHP
Copy   1294-V39ZT1P-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V39ZT1P

Copy   V39ZT1P
Description VARISTOR 39V 250A DISC 7MM
Copy   VARISTOR 39V 250A DISC 7MM
Detailed Description

39V 250A Varistor 1 Circuit Through Hole Disc 7mm

Copy   39V 250A Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series ZT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 31V
Varistor Voltage (Min) 35.1V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 42.9V
Current - Surge 250A
Energy 1.2J
Number of Circuits 1
Capacitance @ Frequency 1350pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
F5607TR-ND V39ZT1P Littelfuse Inc. Tape & Reel (TR) ? 0
$0.17200 1,000 Tariff Applied ?
F5607CT-ND V39ZT1P Littelfuse Inc. Cut Tape (CT) ? 939 - Immediate
$0.60000 1 Tariff Applied ?
Additional Resources
Standard Package ? 1,000

02:22:43 1/19/2019