USD
Favorite

V3.5MLA0603H 5.35V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
36,106 In Stock
Can ship immediately Factory Stock : 17,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.39600 $3.96
25 0.34600 $8.65
100 0.29670 $29.67
250 0.25716 $64.29
500 0.21758 $108.79
1,000 0.16813 $168.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : V3.5MLA0603T-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.13352
  • Tape & Reel (TR)  : F2205TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Immediate
    17,500 - Factory Stock 
  • Unit Price: $0.15330
  • Digi-Reel®  : F2205DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,106 - Immediate
    17,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Bulk  : V3.5MLA0603A-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.15330

V3.5MLA0603H

Datasheet
Digi-Key Part Number F2205CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V3.5MLA0603H
Copy  
Description VARISTOR 5.35V 30A 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5.35V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 2.5V
Maximum DC Volts 3.5V
Varistor Voltage (Min) 3.7V
Varistor Voltage (Typ) 5.35V
Varistor Voltage (Max) 7V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 1270pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price Tariff Status
V3.5MLA0603H Littelfuse Inc. 0
Call Not applicable
You May Also Be Interested In

V5.5MLA0603H

VARISTOR 8.2V 30A 0603

Littelfuse Inc.

$0.47000 Details

DF19G-20P-1H(54)

CONN HEADER SMD R/A 20POS 1MM

Hirose Electric Co Ltd

$1.62000 Details

VC060303A100RP

VARISTOR 5V 30A 0603

AVX Corporation

$0.47000 Details

UCLAMP3331ZATFT

TVS DIODE 3.3V 10V SLP0603P2X3F

Semtech Corporation

$0.44000 Details
Additional Resources
Standard Package 1
Other Names F2205CT