Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.78200 $17.82
25 1.59120 $39.78
100 1.43220 $143.22
250 1.27308 $318.27
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F3550CT-ND
Copy   F3550CT-ND
Quantity Available 10,369
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V275SM7

Copy   V275SM7
Description VARISTOR 431V 1.2KA 2SMD JLEAD
Copy   VARISTOR 431V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

431V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy   431V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Documents & Media
Datasheets SM7 Varistor Series
Other Related Documents Surge-Protective Devices UL Certification
Product Training Modules Metal Oxide Varistors
Varistor UL1449 3rd Edition Safety Agency Update
Online Catalog SM7 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 369V
Varistor Voltage (Min) 389V
Varistor Voltage (Typ) 431V
Varistor Voltage (Max) 473V
Current - Surge 1.2kA
Energy 23J
Number of Circuits 1
Capacitance @ Frequency 80pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F3550CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3550TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 10,200 - Immediate
  • Unit Price: $1.08150
  • Digi-Reel® ? : F3550DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,369 - Immediate
  • Unit Price: Digi-Reel®

14:42:38 1/18/2019