USD
Favorite

V275LT40CPX680 421V 10kA Varistor 1 Circuit Through Hole Disc 20mm
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39480 $789.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

V275LT40CPX680

Datasheet
Digi-Key Part Number V275LT40CPX680-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V275LT40CPX680
Copy  
Description VARISTOR 421V 10KA DISC 20MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

421V 10kA Varistor 1 Circuit Through Hole Disc 20mm

Copy  
Documents & Media
Datasheets C-III Varistor Series
Video File Building Automation – Protect/Sense/Control
HTML Datasheet C-III Varistor Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series C-III
Packaging Tape & Reel (TR) 
Part Status Active
Maximum AC Volts 275V
Varistor Voltage (Min) 389V
Varistor Voltage (Typ) 421V
Varistor Voltage (Max) 453V
Current - Surge 10kA
Energy 320J
Number of Circuits 1
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500