USD
Favorite

V275LT10CPX2855 430V 3.5kA Varistor 1 Circuit Through Hole Disc 10mm
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39368 $1,968.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

V275LT10CPX2855

Datasheet
Digi-Key Part Number V275LT10CPX2855-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V275LT10CPX2855
Copy  
Description VARISTOR 430V 3.5KA DISC 10MM
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

430V 3.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy  
Documents & Media
Datasheets C-III Varistor Series
Video File Building Automation – Protect/Sense/Control
HTML Datasheet C-III Varistor Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series C-III
Packaging Tape & Reel (TR) 
Part Status Active
Maximum AC Volts 275V
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 3.5kA
Energy 70J
Number of Circuits 1
Capacitance @ Frequency 200pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500