Add To Favorites
V18AUMLA1210H 27.5V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.13500 $11.35
25 1.03200 $25.80
100 0.91160 $91.16
250 0.80844 $202.11
500 0.72244 $361.22
1,000 0.58483 $584.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F3804CT-ND
Copy   F3804CT-ND
Quantity Available 2,387
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V18AUMLA1210H

Copy   V18AUMLA1210H
Description VARISTOR 27.5V 1210
Copy   VARISTOR 27.5V 1210
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27.5V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Copy   27.5V  Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q200, AUML
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 23V
Varistor Voltage (Typ) 27.5V
Varistor Voltage (Max) 32V
Energy 3.0J
Number of Circuits 1
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F3804CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3804TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.53440
  • Digi-Reel® ? : F3804DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,387 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V18AUMLA1210T-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.51102
  • Bulk ? : F5374-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.53440

02:17:58 1/21/2019