USD
Favorite

V131HA40 205V 40kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Price & Procurement
174 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.52000 $15.52
10 14.11200 $141.12
25 13.05360 $326.34
100 11.99520 $1,199.52
250 10.93680 $2,734.20
500 10.23120 $5,115.60
1,000 9.38448 $9,384.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

V131HA40

Datasheet
Digi-Key Part Number F12014-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V131HA40
Copy  
Description VARISTOR 205V 40KA DISC 40MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

205V 40kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs

Copy  
Documents & Media
Datasheets HA Series
Video File Building Automation – Protect/Sense/Control
Online Catalog HA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series HA
Packaging Bulk 
Part Status Active
Maximum AC Volts 130V
Maximum DC Volts 175V
Varistor Voltage (Min) 184.5V
Varistor Voltage (Typ) 205V
Varistor Voltage (Max) 225.5V
Current - Surge 40kA
Energy 270J
Number of Circuits 1
Capacitance @ Frequency 10000pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Bolt Mount
Package / Case Disc 40mm, Formed Tabs
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 30
Other Names F12014
V131HA40-ND