Add To Favorites
Photo Not Available
V10E625AUTO 1kV 3.5kA Varistor 1 Circuit Through Hole Disc 10mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,200 0.27093 $1,137.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V10E625AUTO-ND
Copy   V10E625AUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V10E625AUTO

Copy   V10E625AUTO
Description VARISTOR 1KV 3.5KA DISC 10MM
Copy   VARISTOR 1KV 3.5KA DISC 10MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1kV 3.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy   1kV 3.5kA Varistor 1 Circuit Through Hole Disc 10mm
Documents & Media
Datasheets AUMOV® Varistor Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q200, AUMOV™
Part Status Active
Maximum AC Volts 625V
Maximum DC Volts 825V
Varistor Voltage (Min) 900V
Varistor Voltage (Typ) 1kV
Varistor Voltage (Max) 1.1kV
Current - Surge 3.5kA
Energy 110J
Number of Circuits 1
Capacitance @ Frequency 90pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 700

18:23:51 12/10/2018