Add To Favorites
Photo Not Available
V10E460AUTO 750V 3.5kA Varistor 1 Circuit Through Hole Disc 10mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,200 0.25944 $1,089.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V10E460AUTO-ND
Copy   V10E460AUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V10E460AUTO

Copy   V10E460AUTO
Description VARISTOR 750V 3.5KA DISC 10MM
Copy   VARISTOR 750V 3.5KA DISC 10MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

750V 3.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy   750V 3.5kA Varistor 1 Circuit Through Hole Disc 10mm
Documents & Media
Datasheets AUMOV® Varistor Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q200, AUMOV™
Part Status Active
Maximum AC Volts 460V
Maximum DC Volts 615V
Varistor Voltage (Min) 675V
Varistor Voltage (Typ) 750V
Varistor Voltage (Max) 825V
Current - Surge 3.5kA
Energy 95J
Number of Circuits 1
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 700

01:23:58 3/22/2019