Add To Favorites
V10E14AUTO 22V 1.5kA Varistor 1 Circuit Through Hole Disc 10mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56200 $5.62
25 0.50160 $12.54
100 0.44080 $44.08
250 0.38760 $96.90
500 0.33440 $167.20
1,000 0.27360 $273.60
2,500 0.25080 $627.00
5,000 0.23560 $1,178.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6388-ND
Copy   F6388-ND
Quantity Available 3,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V10E14AUTO

Copy   V10E14AUTO
Description VARISTOR 22V 1.5KA DISC 10MM
Copy   VARISTOR 22V 1.5KA DISC 10MM
Detailed Description

22V 1.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy   22V 1.5kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q200, AUMOV™
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 16V
Varistor Voltage (Min) 19.8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24.2V
Current - Surge 1.5kA
Energy 5.0J
Number of Circuits 1
Capacitance @ Frequency 4650pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names F6388

20:02:40 1/22/2019