Add To Favorites
V100MT4B 100V 40A Varistor 1 Circuit Through Hole SOD-83A Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.37814 $1,890.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number V100MT4B-ND
Copy   V100MT4B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V100MT4B

Copy   V100MT4B
Description VARISTOR 100V 40A SOD83A AXIAL
Copy   VARISTOR 100V 40A SOD83A AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100V 40A Varistor 1 Circuit Through Hole SOD-83A Axial

Copy   100V 40A Varistor 1 Circuit Through Hole SOD-83A Axial
Documents & Media
Datasheets MA Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 60V
Maximum DC Volts 81V
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge 40A
Energy 0.45J
Number of Circuits 1
Capacitance @ Frequency 100pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case SOD-83A Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 5,000

09:23:06 3/26/2019