Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80300 $8.03
25 0.72520 $18.13
100 0.63460 $63.46
250 0.55684 $139.21
500 0.49210 $246.05
1,000 0.38850 $388.50
2,500 0.36260 $906.50
5,000 0.34447 $1,722.35
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F2290-ND
Copy   F2290-ND
Quantity Available 2,371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V100MA4B

Copy   V100MA4B
Description VARISTOR 100V 40A SOD83A AXIAL
Copy   VARISTOR 100V 40A SOD83A AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100V 40A Varistor 1 Circuit Through Hole SOD-83A Axial

Copy   100V 40A Varistor 1 Circuit Through Hole SOD-83A Axial
Documents & Media
Datasheets MA Series
Product Training Modules Metal Oxide Varistors
Online Catalog MA Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MA
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 60V
Maximum DC Volts 81V
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge 40A
Energy 0.45J
Number of Circuits 1
Capacitance @ Frequency 100pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case SOD-83A Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1294-V100MA4B-CHP V100MA4B Littelfuse Inc. Bulk ? 1,500 - Immediate
$0.31080 1,500 Tariff Eligible ?
Additional Resources
Standard Package ? 1,500
Other Names F2290
V100MA4B-ND

04:19:23 2/16/2019