Add To Favorites
V05E14AUTO 22V 400A Varistor 1 Circuit Through Hole Disc 5mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.14875 $1,338.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6453-ND
Copy   F6453-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V05E14AUTO

Copy   V05E14AUTO
Description VARISTOR 22V 400A DISC 5MM
Copy   VARISTOR 22V 400A DISC 5MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22V 400A Varistor 1 Circuit Through Hole Disc 5mm

Copy   22V 400A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q200, AUMOV™
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 16V
Varistor Voltage (Min) 19.8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24.2V
Current - Surge 400A
Energy 1.0J
Number of Circuits 1
Capacitance @ Frequency 1100pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 5mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,500
Other Names F6453

06:19:08 12/15/2018