Add To Favorites
Product Overview
Digi-Key Part Number TSM600-250F-RA-2CT-ND
Quantity Available 889
Can ship immediately
Manufacturer

Manufacturer Part Number

TSM600-250F-RA-2

Description PTC RESET FUSE 250V 250MA 4SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 250V (600V Int) 250mA Ih Surface Mount 4-SMD

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 250V (600V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 250mA
Current - Trip (It) 860mA
Time to Trip 6s
Resistance - Initial (Ri) (Min) 1 Ohms
Resistance - Post Trip (R1) (Max) 5 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.681" L x 0.425" W (17.30mm x 10.80mm)
Height - Seated (Max) -
Thickness (Max) 0.451" (11.45mm)
Lead Spacing -
Approvals CSA, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names TSM600-250F-RA-2CT
TSM600-250F-RACT
TSM600-250F-RACT-ND

01:15:12 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
5 4.78000 $23.90
10 4.60900 $46.09
50 3.58520 $179.26
100 2.98760 $298.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM600-250F-RA-2TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.71600
  • Digi-Reel® ? : TSM600-250F-RA-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 889 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback