Add To Favorites
TSM600-250F-2 Polymeric PTC Resettable Fuse 250V (600V Int) 250mA Ih Surface Mount 4-SMD
Product Overview
Digi-Key Part Number TSM600-250F-2CT-ND
Copy   TSM600-250F-2CT-ND
Quantity Available 931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM600-250F-2

Copy   TSM600-250F-2
Description PTC RESET FUSE 250V 250MA 4SMD
Copy   PTC RESET FUSE 250V 250MA 4SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 250V (600V Int) 250mA Ih Surface Mount 4-SMD

Copy   Polymeric PTC Resettable Fuse 250V (600V Int) 250mA Ih Surface Mount 4-SMD
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 250V (600V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 250mA
Current - Trip (It) 860mA
Time to Trip 6s
Resistance - Initial (Ri) (Min) 1 Ohms
Resistance - Post Trip (R1) (Max) 7 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.681" L x 0.425" W (17.30mm x 10.80mm)
Height - Seated (Max) -
Thickness (Max) 0.451" (11.45mm)
Lead Spacing -
Approvals CSA, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names TMS600-250FCT
TSM600-250F-2CT
TSM600-250FCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
5 3.08800 $15.44
10 2.98100 $29.81
50 2.34260 $117.13
100 1.91660 $191.66
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM600-250F-2TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: $1.88760
  • Digi-Reel® ? : TSM600-250F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 931 - Immediate
  • Unit Price: Digi-Reel®

04:46:13 9/25/2018