Add To Favorites
TSDR415SB18M Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Sec, 18 Min Delay Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.85000 $65.85
10 62.38800 $623.88
25 58.92200 $1,473.05
50 55.45600 $2,772.80
100 51.99000 $5,199.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10711-ND
Copy   F10711-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSDR415SB18M

Copy   TSDR415SB18M
Description RELAY TIME DELAY 5SEC/18MIN
Copy   RELAY TIME DELAY 5SEC/18MIN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Sec, 18 Min Delay Chassis Mount

Copy   Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Sec, 18 Min Delay  Chassis Mount
Documents & Media
Datasheets TSDR Series Datasheet
Online Catalog TSDx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TSDR
Part Status Active
Mounting Type Chassis Mount
Relay Type Solid State Relay
Function Repeat Cycle
Circuit SPST-NO (1 Form A)
Delay Time Fixed, 5 Sec, 18 Min
Contact Rating @ Voltage -
Voltage - Supply 120VAC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method Fixed
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product
  • P0700-7 - Littelfuse Inc. | F10612-ND DigiKey Electronics
  • P0700-7
  • Littelfuse Inc.
  • KNOB FLUTED W/SKIRT 0.250"
  • Unit Price $4.54000
  • F10612-ND
  • P1004-95 - Littelfuse Inc. | F10619-ND DigiKey Electronics
  • P1004-95
  • Littelfuse Inc.
  • POTENTIOMETER 100K 10% 1/4W
  • Unit Price $10.19000
  • F10619-ND
  • P1004-95-X - Littelfuse Inc. | F10620-ND DigiKey Electronics
  • P1004-95-X
  • Littelfuse Inc.
  • POTENTIOMETER 100K W/WIRE 1/4W
  • Unit Price $40.97000
  • F10620-ND
  • Photo Not Available
  • P1015-18
  • Littelfuse Inc.
  • CONN QC RECPT FEMALE SCREW 0.250
  • Unit Price $1.54000
  • P1015-18-ND
Additional Resources
Standard Package ? 1
Other Names F10711

04:39:14 12/12/2018