Add To Favorites
TSD6320P Interval Time Delay Relay SPST-NO (1 Form A) 0.04 Sec ~ 10 Sec Delay Chassis Mount
Product Overview
Digi-Key Part Number F10707-ND
Copy   F10707-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSD6320P

Copy   TSD6320P
Description RELAY TIME DELAY 10SEC CHASSIS
Copy   RELAY TIME DELAY 10SEC CHASSIS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Interval Time Delay Relay SPST-NO (1 Form A) 0.04 Sec ~ 10 Sec Delay Chassis Mount

Copy   Interval Time Delay Relay SPST-NO (1 Form A) 0.04 Sec ~ 10 Sec Delay  Chassis Mount
Documents & Media
Datasheets TSD6 Series Datasheet
Online Catalog TSDx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TSD
Part Status Active
Mounting Type Chassis Mount
Relay Type Solid State Relay
Function Interval
Circuit SPST-NO (1 Form A)
Delay Time 0.04 Sec ~ 10 Sec
Contact Rating @ Voltage -
Voltage - Supply 24VDC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method External Resistor
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • P1004-95 - Littelfuse Inc. | F10619-ND DigiKey Electronics
  • P1004-95
  • Littelfuse Inc.
  • POTENTIOMETER 100K 10% 1/4W
  • Unit Price $10.19000
  • F10619-ND
  • P0700-7 - Littelfuse Inc. | F10612-ND DigiKey Electronics
  • P0700-7
  • Littelfuse Inc.
  • KNOB FLUTED W/SKIRT 0.250"
  • Unit Price $4.54000
  • F10612-ND
  • P1004-95-X - Littelfuse Inc. | F10620-ND DigiKey Electronics
  • P1004-95-X
  • Littelfuse Inc.
  • POTENTIOMETER 100K W/WIRE 1/4W
  • Unit Price $40.97000
  • F10620-ND
  • Photo Not Available
  • P1015-18
  • Littelfuse Inc.
  • CONN QC RECPT FEMALE SCREW 0.250
  • Unit Price $1.54000
  • P1015-18-ND
Additional Resources
Standard Package ? 1
Other Names F10707
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.32000 $68.32
10 64.72800 $647.28
25 61.13200 $1,528.30
50 57.53600 $2,876.80
100 53.94000 $5,394.00

Submit a request for quotation on quantities greater than those displayed.

16:55:28 9/24/2018