Add To Favorites
TSD6113SN Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 3 Sec Delay Chassis Mount
Product Overview
Digi-Key Part Number F10706-ND
Copy   F10706-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSD6113SN

Copy   TSD6113SN
Description RELAY TIME DELAY 3SEC CHASSIS
Copy   RELAY TIME DELAY 3SEC CHASSIS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 3 Sec Delay Chassis Mount

Copy   Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 3 Sec Delay  Chassis Mount
Documents & Media
Datasheets TSD6 Series Datasheet
Online Catalog TSDx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TSD
Part Status Active
Mounting Type Chassis Mount
Relay Type Solid State Relay
Function Interval
Circuit SPST-NO (1 Form A)
Delay Time Fixed, 3 Sec
Contact Rating @ Voltage -
Voltage - Supply 12VDC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method Fixed
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • P1004-95 - Littelfuse Inc. | F10619-ND DigiKey Electronics
  • P1004-95
  • Littelfuse Inc.
  • POTENTIOMETER 100K 10% 1/4W
  • Unit Price $10.19000
  • F10619-ND
  • P0700-7 - Littelfuse Inc. | F10612-ND DigiKey Electronics
  • P0700-7
  • Littelfuse Inc.
  • KNOB FLUTED W/SKIRT 0.250"
  • Unit Price $4.54000
  • F10612-ND
  • P1004-95-X - Littelfuse Inc. | F10620-ND DigiKey Electronics
  • P1004-95-X
  • Littelfuse Inc.
  • POTENTIOMETER 100K W/WIRE 1/4W
  • Unit Price $40.97000
  • F10620-ND
  • Photo Not Available
  • P1015-18
  • Littelfuse Inc.
  • CONN QC RECPT FEMALE SCREW 0.250
  • Unit Price $1.54000
  • P1015-18-ND
Additional Resources
Standard Package ? 1
Other Names F10706
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.32000 $68.32
10 64.72800 $647.28
25 61.13200 $1,528.30
50 57.53600 $2,876.80
100 53.94000 $5,394.00

Submit a request for quotation on quantities greater than those displayed.

15:31:34 9/21/2018