USD

TS250-130F-RB-2 Polymeric PTC Resettable Fuse 60V (600V Int) 130mA Ih Surface Mount 2-SMD
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : TS250-130F-RB-2TR-ND
  • Minimum Quantity: 7,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39650

TS250-130F-RB-2

Datasheet
Digi-Key Part Number TS250-130F-RB-2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS250-130F-RB-2
Copy  
Description PTC RESET FUSE 60V 130MA 2SMD
Copy  
Detailed Description

Polymeric PTC Resettable Fuse 60V (600V Int) 130mA Ih Surface Mount 2-SMD

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TS250
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Polymeric
Voltage - Max 60V (600V Int)
Current - Max 1A
Current - Hold (Ih) (Max) 130mA
Current - Trip (It) 260mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 9 Ohms
Resistance - Post Trip (R1) (Max) 20 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.352" L x 0.291" W (8.95mm x 7.40mm)
Height - Seated (Max) -
Thickness (Max) 0.134" (3.40mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TS250-130F-RB-2CT