Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TRF250-183-2CT-ND
Quantity Available 648
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-183-2

Description PTC RESET FUSE 100V 183MA RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Polymeric PTC Resettable Fuse 100V (250V Int) 183mA Ih Through Hole Radial, Disc

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TRF250
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Polymeric
Voltage - Max 100V (250V Int)
Current - Max 10A
Current - Hold (Ih) (Max) 183mA
Current - Trip (It) 685mA
Time to Trip 1.8s
Resistance - Initial (Ri) (Min) 800 mOhms
Resistance - Post Trip (R1) (Max) 3.4 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia x 0.161" W (7.50mm x 4.10mm)
Height - Seated (Max) 0.413" (10.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals CSA, TUV, UL
 
Additional Resources
Standard Package ? 1
Other Names TRF250-183-2CT

08:19:55 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
5 0.79800 $3.99
10 0.77300 $7.73
50 0.65000 $32.50
100 0.53970 $53.97
250 0.49060 $122.65
500 0.41702 $208.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TRF250-183-2TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32335
Send Feedback