USD
Favorite

Photo Not Available
TRF250-145T-2 Polymeric PTC Resettable Fuse 60V (250V Int) 145mA Ih Through Hole Radial, Disc
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39760 $596.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TRF250-145T-2

Datasheet
Digi-Key Part Number TRF250-145T-2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRF250-145T-2
Copy  
Description TRF250-145T-2
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V (250V Int) 145mA Ih Through Hole Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TRF250
Packaging Tape & Reel (TR) 
Part Status Active
Type Polymeric
Voltage - Max 60V (250V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 145mA
Current - Trip (It) 290mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 5.4 Ohms
Resistance - Post Trip (R1) (Max) 14 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names F9687TR
F9687TR-ND
RF4278-000
TRF250-145T-2TR