Add To Favorites
Product Overview
Digi-Key Part Number TRF250-120ST-RG-B-0.5-ND
Quantity Available 1,970
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-120ST-RG-B-0.5

Description PTC RESET FUSE 60V 120MA RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V (250V Int) 120mA Ih Through Hole Radial, Disc

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TRF250
Packaging ? Bulk ?
Part Status Active
Type Polymeric
Voltage - Max 60V (250V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) 240mA
Time to Trip 2.5s
Resistance - Initial (Ri) (Min) 4 Ohms
Resistance - Post Trip (R1) (Max) 16 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.236" L x 0.150" W (6.00mm x 3.80mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals CSA, TUV, UL
 
Additional Resources
Standard Package ? 500
Other Names RF0824-000

18:30:36 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
5 0.79000 $3.95
10 0.74000 $7.40
50 0.61200 $30.60
100 0.51000 $51.00
250 0.49724 $124.31
500 0.42076 $210.38
1,000 0.36975 $369.75
5,000 0.33150 $1,657.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback