Add To Favorites
TRF250-110UT Polymeric PTC Resettable Fuse 60V (250V Int) 110mA Ih Through Hole Radial, Disc
Product Overview
Digi-Key Part Number TRF250-110UT-ND
Copy   TRF250-110UT-ND
Quantity Available 1,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRF250-110UT

Copy   TRF250-110UT
Description PTC RESET FUSE 60V 110MA RADIAL
Copy   PTC RESET FUSE 60V 110MA RADIAL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V (250V Int) 110mA Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 60V (250V Int) 110mA Ih Through Hole Radial, Disc
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TRF250
Packaging ? Bulk ?
Part Status Active
Type Polymeric
Voltage - Max 60V (250V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 110mA
Current - Trip (It) 220mA
Time to Trip 1.2s
Resistance - Initial (Ri) (Min) 5 Ohms
Resistance - Post Trip (R1) (Max) 16 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.209" Dia x 0.150" T (5.30mm x 3.80mm)
Height - Seated (Max) 0.370" (9.40mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals CSA, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names RF2489-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
5 0.65400 $3.27
10 0.63300 $6.33
50 0.53260 $26.63
100 0.44220 $44.22
250 0.40200 $100.50
500 0.34170 $170.85
1,000 0.30150 $301.50
5,000 0.27135 $1,356.75

Submit a request for quotation on quantities greater than those displayed.

08:18:58 9/20/2018