Add To Favorites
Product Overview
Digi-Key Part Number F7674CT-ND
Quantity Available 1,598
Can ship immediately
Manufacturer

Manufacturer Part Number

TP5KP51CA

Description TVS DIODE 51V 82.4V P600
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TP5KP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 51V
Voltage - Breakdown (Min) 56.7V
Voltage - Clamping (Max) @ Ipp 82.4V
Current - Peak Pulse (10/1000µs) 61.9A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Additional Resources
Standard Package ? 1
Other Names F7674CT

00:54:31 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.70400 $27.04
25 2.43320 $60.83
100 2.21710 $221.71
250 2.00076 $500.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7674TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.57500
Send Feedback