Add To Favorites
Product Overview
Digi-Key Part Number F7644CT-ND
Quantity Available 888
Can ship immediately
Manufacturer

Manufacturer Part Number

TP1.5KE47CA

Description TVS DIODE 40.2V 64.8V DO201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TP1.5KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40.2V
Voltage - Breakdown (Min) 44.7V
Voltage - Clamping (Max) @ Ipp 64.8V
Current - Peak Pulse (10/1000µs) 23.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1
Other Names F7644CT

16:29:33 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.75700 $7.57
25 0.67040 $16.76
100 0.58400 $58.40
250 0.50832 $127.08
500 0.43260 $216.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7644TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $0.33600
Send Feedback