Add To Favorites
TCF250-145-RB-B-0.5 Polymeric PTC Resettable Fuse 60V (250V Int) 145mA Ih Surface Mount Nonstandard SMD
Product Overview
Digi-Key Part Number TCF250-145-RB-B-0.5-ND
Copy   TCF250-145-RB-B-0.5-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCF250-145-RB-B-0.5

Copy   TCF250-145-RB-B-0.5
Description PTC RESET FUSE 60V 145MA SMD
Copy   PTC RESET FUSE 60V 145MA SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V (250V Int) 145mA Ih Surface Mount Nonstandard SMD

Copy   Polymeric PTC Resettable Fuse 60V (250V Int) 145mA Ih Surface Mount Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TCF250
Packaging ? Bulk ?
Part Status Active
Type Polymeric
Voltage - Max 60V (250V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 145mA
Current - Trip (It) 290mA
Time to Trip 2.5s
Resistance - Initial (Ri) (Min) 3 Ohms
Resistance - Post Trip (R1) (Max) 14 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Size / Dimension 0.217" L x 0.217" W (5.50mm x 5.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names A25043-000
TCF250-145-RBB0.5
TCF250-145-RBB0.5-ND
TCF250145RBB05
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
5 0.58200 $2.91
10 0.56400 $5.64
50 0.47440 $23.72
100 0.39380 $39.38
250 0.35800 $89.50
500 0.30430 $152.15
1,000 0.26850 $268.50
5,000 0.24165 $1,208.25

Submit a request for quotation on quantities greater than those displayed.

11:39:11 9/20/2018