Add To Favorites
TA24A5 On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Min Delay Chassis Mount
Product Overview
Digi-Key Part Number F10653-ND
Copy   F10653-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TA24A5

Copy   TA24A5
Description RELAY TIME DELAY 5MIN CHASSIS
Copy   RELAY TIME DELAY 5MIN CHASSIS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Min Delay Chassis Mount

Copy   On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Min Delay  Chassis Mount
Documents & Media
Datasheets TA Series Datasheet
Online Catalog TA Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TA
Part Status Active
Mounting Type Chassis Mount
Relay Type Solid State Relay
Function On-Delay
Circuit SPST-NO (1 Form A)
Delay Time Fixed, 5 Min
Contact Rating @ Voltage -
Voltage - Supply 24VAC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method Fixed
Timing Initiate Method Input Voltage, Trigger Signal
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • Photo Not Available
  • P1015-18
  • Littelfuse Inc.
  • CONN QC RECPT FEMALE SCREW 0.250
  • Unit Price $1.54000
  • P1015-18-ND
  • Photo Not Available
  • P1023-20
  • Littelfuse Inc.
  • TRACK FOR DIN RAIL
  • Unit Price $11.02000
  • P1023-20-ND
  • Photo Not Available
  • P1015-64
  • Littelfuse Inc.
  • CONN QC RECPT 14/16AWG 0.250
  • Unit Price $1.16000
  • P1015-64-ND
  • Photo Not Available
  • C103PM
  • Littelfuse Inc.
  • 35MM X 1M DIN RAIL W/MT HOLES
  • Unit Price $25.58000
  • C103PM-ND
Additional Resources
Standard Package ? 1
Other Names F10653
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.82000 $47.82
10 45.42900 $454.29
25 43.03800 $1,075.95
50 40.64700 $2,032.35
100 38.25600 $3,825.60
250 35.86500 $8,966.25

Submit a request for quotation on quantities greater than those displayed.

05:36:38 9/23/2018