USD
Favorite

T10B140 120V Off-State 250A Ipp TVS Thyristor DO-201AD, Axial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39150 $391.50

Submit a request for quotation on quantities greater than those displayed.

T10B140

Datasheet
Digi-Key Part Number T10B140-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T10B140
Copy  
Description THYRISTOR 120V 250A DO201AD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

120V Off-State 250A Ipp TVS Thyristor DO-201AD, Axial

Copy  
Documents & Media
Datasheets T10B Series Including 035,065
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Bulk 
Part Status Active
Voltage - Breakover 178V
Voltage - Off State 120V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 250A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 48pF
Mounting Type Through Hole
Package / Case DO-201AD, Axial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000