USD
Favorite

T10B120 110V Off-State 250A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39150 $391.50

Submit a request for quotation on quantities greater than those displayed.

T10B120

Datasheet
Digi-Key Part Number T10B120-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T10B120
Copy  
Description THYRISTOR 110V 250A DO204AC
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

110V Off-State 250A Ipp TVS Thyristor DO-204AC, DO-15, Axial

Copy  
Documents & Media
Datasheets T10B Series Including 035,065
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Bulk 
Part Status Active
Voltage - Breakover 160V
Voltage - Off State 110V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 250A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000