Add To Favorites
Photo Not Available
SPXI012.L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.20000 $960.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SPXI012.L-ND
Copy   SPXI012.L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPXI012.L

Copy   SPXI012.L
Description FUSE CRTRDGE 12A 1.5KVDC INLINE
Copy   FUSE CRTRDGE 12A 1.5KVDC INLINE
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SPXI Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® SPXI
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 12A
Voltage Rating - DC 1.5kV
Response Time -
Applications Solar (Photovoltaic)
Features Intrinsically Safe
Class -
Operating Temperature -
Breaking Capacity @ Rated Voltage 15kA
Mounting Type In Line
Package / Case Cartridge, Inline, Double Ended
Size / Dimension 0.406" Dia x 3.475" L (10.31mm x 88.27mm)
Melting I²t 798
DC Cold Resistance 0.0163 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50
Other Names SPXI 12A
Alternate Package | This part is also available in the following packaging:
  • Box : SPXI012.T-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.20000

17:54:53 2/23/2019