Add To Favorites
Photo Not Available
SPFI003.T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.18400 $191.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SPFI003.T-ND
Copy   SPFI003.T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPFI003.T

Copy   SPFI003.T
Description FUSE CARTRIDGE 3A 1KVDC CYLINDR
Copy   FUSE CARTRIDGE 3A 1KVDC CYLINDR
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SPFI Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® SPFI
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 3A
Voltage Rating - DC 1kV
Response Time Fast
Applications Solar (Photovoltaic)
Features -
Class -
Approvals CE, UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 20kA
Mounting Type Holder
Package / Case Cylindrical, Blade Terminals
Size / Dimension 0.406" Dia x 2.500" L (10.31mm x 63.50mm)
DC Cold Resistance 0.11 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 10
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SPFI003.L-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $16.56800

19:36:13 1/15/2019