Add To Favorites
SP5003-04TTG 4 Line Common Mode Choke Surface Mount 100mA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.88100 $8.81
25 0.83640 $20.91
100 0.68700 $68.70
250 0.64220 $160.55
500 0.56754 $283.77
1,000 0.44805 $448.05
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F6504DKR-ND
Copy   F6504DKR-ND
Quantity Available 16,762
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP5003-04TTG

Copy   SP5003-04TTG
Description CMC 100MA 4LN SMD ESD AEC-Q101
Copy   CMC 100MA 4LN SMD ESD AEC-Q101
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 Line Common Mode Choke Surface Mount 100mA

Copy    4 Line Common Mode Choke Surface Mount  100mA
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SP5003
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) -
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q101
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max) 0.032" (0.80mm)
Package / Case 10-WFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • SP5002-06TTG - Littelfuse Inc. | F6503CT-ND DigiKey Electronics
  • SP5002-06TTG
  • Littelfuse Inc.
  • CMC 100MA 6LN SMD ESD AEC-Q101
  • Unit Price $1.22000
  • F6503CT-ND
  • FPF1320UCX - ON Semiconductor | FPF1320UCXCT-ND DigiKey Electronics
  • FPF1320UCX
  • ON Semiconductor
  • IC ADVANCED POWER SWITCH 6WLCSP
  • Unit Price $0.77000
  • FPF1320UCXCT-ND
  • 150066SV74000 - Wurth Electronics Inc. | 732-11430-1-ND DigiKey Electronics
  • 150066SV74000
  • Wurth Electronics Inc.
  • LED GREEN/RED CLEAR SMD
  • Unit Price $0.40000
  • 732-11430-1-ND
  • NCP382HD10AAR2G - ON Semiconductor | NCP382HD10AAR2GOSCT-ND DigiKey Electronics
  • NCP382HD10AAR2G
  • ON Semiconductor
  • IC PWR DISTRIB SWITCH 2CH 8SOIC
  • Unit Price $0.85000
  • NCP382HD10AAR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names F6504DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6504TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.40600
  • Cut Tape (CT) ? : F6504CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,762 - Immediate
  • Unit Price: $0.99000

04:45:12 8/20/2019