Add To Favorites
SP5002-06TTG 6 Line Common Mode Choke Surface Mount 100mA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.09400 $10.94
25 1.03840 $25.96
100 0.85280 $85.28
250 0.79724 $199.31
500 0.70452 $352.26
1,000 0.55620 $556.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6503CT-ND
Copy   F6503CT-ND
Quantity Available 7,174
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP5002-06TTG

Copy   SP5002-06TTG
Description CMC 100MA 6LN SMD ESD AEC-Q101
Copy   CMC 100MA 6LN SMD ESD AEC-Q101
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6 Line Common Mode Choke Surface Mount 100mA

Copy    6 Line Common Mode Choke Surface Mount  100mA
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SP5002
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 6
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) -
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q101
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.157" L x 0.079" W (4.00mm x 2.00mm)
Height (Max) 0.032" (0.80mm)
Package / Case 16-WFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • SP5001-04TTG - Littelfuse Inc. | F6502CT-ND DigiKey Electronics
  • SP5001-04TTG
  • Littelfuse Inc.
  • CMC 100MA 4LN SMD ESD AEC-Q101
  • Unit Price $0.92000
  • F6502CT-ND
  • SP5003-04TTG - Littelfuse Inc. | F6504CT-ND DigiKey Electronics
  • SP5003-04TTG
  • Littelfuse Inc.
  • CMC 100MA 4LN SMD ESD AEC-Q101
  • Unit Price $0.99000
  • F6504CT-ND
  • FI-RE41S-HF-R1500 - JAE Electronics | 670-1702-1-ND DigiKey Electronics
  • FI-RE41S-HF-R1500
  • JAE Electronics
  • CONN RCPT 41P 0.02 GOLD SMD R/A
  • Unit Price $2.76000
  • 670-1702-1-ND
  • SRV05-4HTG - Littelfuse Inc. | F4204CT-ND DigiKey Electronics
  • SRV05-4HTG
  • Littelfuse Inc.
  • TVS DIODE 6V 15V SOT23-6
  • Unit Price $0.85000
  • F4204CT-ND
  • ERB-RE5R00V - Panasonic Electronic Components | P15125CT-ND DigiKey Electronics
  • ERB-RE5R00V
  • Panasonic Electronic Components
  • FUSE BOARD MOUNT 5A 32VDC 0603
  • Unit Price $0.29000
  • P15125CT-ND
Additional Resources
Standard Package ? 1
Other Names F6503CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6503TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $0.50400
  • Digi-Reel® ? : F6503DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,174 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:28:09 8/24/2019